Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1657834

DigiKey Part Number
277-13625-ND
Manufacturer
Manufacturer Product Number
1657834
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
1657834 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Manufacturer
Phoenix Contact
Termination
IDC
Series
Length
2.709" (68.80mm)
Packaging
Bulk
Color
Translucent - Clear
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Plug
Contact Finish
Gold
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Current Rating (Amps)
1.75 A
Shielding
Shielded
Voltage Rating
50V
Ratings
Cat5e
Housing Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥346.43000¥346.43
Manufacturers Standard Package