USB 2.0 Cable A Male to Cable (Round) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1655797

DigiKey Part Number
1655797-ND
Manufacturer
Manufacturer Product Number
1655797
Description
CBL USB2.0 A PLUG TO OPEN 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable (Round) 16.40' (5.00m) Shielded
EDA/CAD Models
1655797 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
20 AWG, 26 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Blue
Length
16.40' (5.00m)
Features
Data Transfer and Charge, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥657.71000¥657.71
Manufacturers Standard Package