
1655470 | |
|---|---|
DigiKey Part Number | 1655470-ND |
Manufacturer | |
Manufacturer Product Number | 1655470 |
Description | POWER CONTACT DSUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 14-18 AWG Screw Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1655470 Models |
Category | Contact Type Female Socket |
Manufacturer Phoenix Contact | Contact Form Machined |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Contact Termination Screw |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.56000 | ¥166.56 |




