USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1653935

DigiKey Part Number
277-8503-ND
Manufacturer
Manufacturer Product Number
1653935
Description
CBL USB2.0 A PLUG TO B PLG 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1653935 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
20 AWG, 26 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Blue
Length
6.56' (2.00m)
Features
Data Transfer and Charge, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥853.55000¥853.55
Manufacturers Standard Package
Alternate Length
CBL USB2.0 A PLUG TO B PLG 3.28'
In-Stock: 3
Unit Price: ¥755.46000