
1652680 | |
|---|---|
DigiKey Part Number | 1652680-ND |
Manufacturer | |
Manufacturer Product Number | 1652680 |
Description | DSUB GENDER CHANGER DB25F DB25F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1652680 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Gender Changer | Voltage Rating 125 V |
Convert To (Adapter End) D-Sub, 25 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 25 Pin Female | Housing Color Yellow |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |


