



1641701 | |
|---|---|
DigiKey Part Number | 277-4239-ND |
Manufacturer | |
Manufacturer Product Number | 1641701 |
Description | CONN RCPT FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1641701 Models |
Category | Shell Material Plastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 125V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.236" (3.50mm ~ 6.00mm) |
Termination IDC | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA6), Nylon 6 |
Orientation A | Contact Material Copper Tin |
Primary Material Plastic | Insert Material Thermoplastic Polyurethane (TPU) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.24000 | ¥121.24 |






