1629054 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥159.30000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥165.69000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥159.30000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥160.35000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥154.14000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥154.14000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥140.23000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥140.23000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥140.23000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥145.83000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥140.23000
Datasheet
8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Phoenix Contact Circular Connectors

1629054

DigiKey Part Number
277-1629054-ND
Manufacturer
Manufacturer Product Number
1629054
Description
M17-08S1N8A8003
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Datasheet
 Datasheet
EDA/CAD Models
1629054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Backshell
Shell Size - Insert
M17-8
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1628969Phoenix Contact0277-1628969-ND¥159.30000Parametric Equivalent
1628970Phoenix Contact0277-1628970-ND¥165.69000Parametric Equivalent
1628971Phoenix Contact0277-1628971-ND¥159.30000Parametric Equivalent
1629011Phoenix Contact0277-1629011-ND¥160.35000Parametric Equivalent
1629012Phoenix Contact0277-1629012-ND¥154.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.23000¥140.23
Manufacturers Standard Package