7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Phoenix Contact Circular Connectors

1629029

DigiKey Part Number
277-1629029-ND
Manufacturer
Manufacturer Product Number
1629029
Description
M17-6ES1N8A8004
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Datasheet
 Datasheet
EDA/CAD Models
1629029 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
7 (6 + PE)
Features
Backshell
Shell Size - Insert
M17-7
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.08000¥130.08
Manufacturers Standard Package