


1629010 | |
|---|---|
DigiKey Part Number | 277-1629010-ND |
Manufacturer | |
Manufacturer Product Number | 1629010 |
Description | M17-17P1N8A8002S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1629010 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Features Backshell |
Shell Size - Insert M17-17 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 0.6mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1628966 | Phoenix Contact | 0 | 277-1628966-ND | ¥159.30000 | Parametric Equivalent |
| 1628967 | Phoenix Contact | 3 | 277-1628967-ND | ¥147.84000 | Parametric Equivalent |
| 1628968 | Phoenix Contact | 0 | 277-1628968-ND | ¥165.69000 | Parametric Equivalent |
| 1629008 | Phoenix Contact | 0 | 277-1629008-ND | ¥154.14000 | Parametric Equivalent |
| 1629009 | Phoenix Contact | 0 | 277-1629009-ND | ¥154.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.35000 | ¥160.35 |








