


1628973 | |
|---|---|
DigiKey Part Number | 277-1628973-ND |
Manufacturer | |
Manufacturer Product Number | 1628973 |
Description | M17-08P1N8A9003S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1628973 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Backshell |
Shell Size - Insert M17-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1628972 | Phoenix Contact | 0 | 277-1628972-ND | ¥159.30000 | Parametric Equivalent |
| 1628974 | Phoenix Contact | 0 | 277-1628974-ND | ¥159.30000 | Parametric Equivalent |
| 1629014 | Phoenix Contact | 0 | 277-1629014-ND | ¥154.14000 | Parametric Equivalent |
| 1629015 | Phoenix Contact | 1 | 277-1629015-ND | ¥142.94000 | Parametric Equivalent |
| 1629016 | Phoenix Contact | 0 | 277-1629016-ND | ¥154.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.30000 | ¥159.30 |




