


1628926 | |
|---|---|
DigiKey Part Number | 277-1628926-ND |
Manufacturer | |
Manufacturer Product Number | 1628926 |
Description | M17-17P1N8AW600S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1628926 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Gadolinium-Zinc |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M17-17 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 0.6mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.00000 | ¥95.00 |




