1628912 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥95.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥95.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥95.00000
Datasheet
8 (7 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (7 + PE) Position Circular Connector Receptacle Housing Panel Mount
Phoenix Contact Circular Connectors

1628912

DigiKey Part Number
277-1628912-ND
Manufacturer
Manufacturer Product Number
1628912
Description
M17-7EP1N8AW500S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (7 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1628912 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Gadolinium-Zinc
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Number of Positions
8 (7 + PE)
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M17-8
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1628909Phoenix Contact0277-1628909-ND¥95.00000Parametric Equivalent
1628910Phoenix Contact0277-1628910-ND¥95.00000Parametric Equivalent
1628911Phoenix Contact0277-1628911-ND¥95.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.00000¥95.00
Manufacturers Standard Package