1624637 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥301.11000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥301.11000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥301.11000
Datasheet
9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624637

DigiKey Part Number
1624637-ND
Manufacturer
Manufacturer Product Number
1624637
Description
CONN PLUG HSG MALE 9POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1624637 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Metal
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Features
Backshell, Coupling Nut
Number of Positions
9 (5 + 3 Power + PE)
Shielding
Shielded
Shell Size - Insert
M17-9
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
0.6mm (5), 1.0mm Power (4)
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1618679Phoenix Contact01618679-ND¥301.11000Parametric Equivalent
1618680Phoenix Contact01618680-ND¥301.11000Parametric Equivalent
1618681Phoenix Contact01618681-ND¥301.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.69000¥333.69
Manufacturers Standard Package