
1624530 | |
|---|---|
DigiKey Part Number | 1624530-ND |
Manufacturer | |
Manufacturer Product Number | 1624530 |
Description | CONN RCPT HSG MALE 17POS INLINE |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1624530 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Last Time Buy | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M17-17 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 0.6mm | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1628966 | Phoenix Contact | 0 | 277-1628966-ND | ¥159.30000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥299.62000 | ¥299.62 |











