Socket Contact Size 0.8mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1621573

DigiKey Part Number
277-13588-ND
Manufacturer
Manufacturer Product Number
1621573
Description
CONTACT SOCKET 0.8MM CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Size 0.8mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1621573 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Socket
Manufacturer
Phoenix Contact
Contact Size
0.8mm
Series
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Signal, Machined
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.54000¥27.54