
1621530 | |
|---|---|
DigiKey Part Number | 1621530-ND |
Manufacturer | |
Manufacturer Product Number | 1621530 |
Description | CONN PLG HSG MALE 13POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1621530 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Metal |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 13 (4 + 4 Data + 4 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-13 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (4), 0.8mm Data (4), 2.0mm Power (5) | Operating Temperature -40°C ~ 130°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621529 | Phoenix Contact | 1 | 277-13586-ND | ¥812.78000 | Parametric Equivalent |
| 1621531 | Phoenix Contact | 0 | 1621531-ND | ¥832.46000 | Parametric Equivalent |
| 1621532 | Phoenix Contact | 1 | 1621532-ND | ¥793.09000 | Parametric Equivalent |
| 1621533 | Phoenix Contact | 0 | 1621533-ND | ¥808.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥808.23000 | ¥808.23 |














