12 (Power) Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619925

DigiKey Part Number
1619925-ND
Manufacturer
Manufacturer Product Number
1619925
Description
CONN RCPT FMALE 12POS GOLD SLDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1619925 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Copper Zinc
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
12 (Power)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
M23-12
Shielding
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.08000¥250.08
Manufacturers Standard Package