
1619467 | |
|---|---|
DigiKey Part Number | 1619467-ND |
Manufacturer | |
Manufacturer Product Number | 1619467 |
Description | CONN PLUG HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1619467 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Metal |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1619453 | Phoenix Contact | 0 | 1619453-ND | ¥337.66000 | Parametric Equivalent |
| 1619459 | Phoenix Contact | 0 | 1619459-ND | ¥333.12000 | Parametric Equivalent |
| 1619461 | Phoenix Contact | 0 | 1619461-ND | ¥370.17000 | Parametric Equivalent |
| 1619465 | Phoenix Contact | 0 | 1619465-ND | ¥355.69000 | Parametric Equivalent |
| 1619471 | Phoenix Contact | 1 | 277-13574-ND | ¥334.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥376.45000 | ¥376.45 |










