
1619456 | |
|---|---|
DigiKey Part Number | 1619456-ND |
Manufacturer | |
Manufacturer Product Number | 1619456 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1619456 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Metal |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1619460 | Phoenix Contact | 0 | 1619460-ND | ¥316.91000 | Parametric Equivalent |
| 1619462 | Phoenix Contact | 0 | 1619462-ND | ¥372.49000 | Parametric Equivalent |
| 1619466 | Phoenix Contact | 0 | 1619466-ND | ¥357.84000 | Parametric Equivalent |
| 1619468 | Phoenix Contact | 0 | 1619468-ND | ¥378.53000 | Parametric Equivalent |
| 1619472 | Phoenix Contact | 31 | 277-13575-ND | ¥317.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.26000 | ¥346.26 |









