1617925 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ¥159.30000
Datasheet
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617925

DigiKey Part Number
1617925-ND
Manufacturer
Manufacturer Product Number
1617925
Description
CONN RCP HSG MAL 8P INLIN PNL MT
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
1617925 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Metal
Part Status
Last Time Buy
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Features
Backshell
Number of Positions
8
Shielding
Shielded
Shell Size - Insert
M17-8
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line); Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1628974Phoenix Contact0277-1628974-ND¥159.30000MFR Recommended
Last Time Buy
Last Time Buy Date: 2026/9/1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥345.72000¥345.72
Manufacturers Standard Package