
1613286 | |
|---|---|
DigiKey Part Number | 1613286-ND |
Manufacturer | |
Manufacturer Product Number | 1613286 |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1613286 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Mounting Feature Flange |
Series | Fastening Type Push-Twist |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Metal |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M17-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥240.24000 | ¥240.24 |













