1607273 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: ¥382.37000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥365.67000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥298.71000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: ¥365.67000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥290.11000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥284.66000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥295.65000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: ¥290.17000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥298.71000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: ¥344.76000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥296.91000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥237.51000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥266.38000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥241.15000
Datasheet
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607273

DigiKey Part Number
1607273-ND
Manufacturer
Manufacturer Product Number
1607273
Description
CONN PLG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1607273 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
12
Note
Contacts Sold Separately
Shell Size - Insert
M23-12
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1607275Phoenix Contact4277-8462-ND¥382.37000Parametric Equivalent
1607276Phoenix Contact1277-13543-ND¥365.67000Parametric Equivalent
1607295Phoenix Contact01607295-ND¥298.71000Parametric Equivalent
1607297Phoenix Contact3277-13546-ND¥365.67000Parametric Equivalent
1619610Phoenix Contact01619610-ND¥290.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥301.11000¥301.11
Manufacturers Standard Package