
1607225 | |
|---|---|
DigiKey Part Number | 1607225-ND |
Manufacturer | |
Manufacturer Product Number | 1607225 |
Description | CONN PLUG HSNG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1607228 | Phoenix Contact | 0 | 277-8459-ND | ¥405.91000 | Parametric Equivalent |
| 1607252 | Phoenix Contact | 1 | 277-8460-ND | ¥365.67000 | Parametric Equivalent |
| 1619615 | Phoenix Contact | 0 | 1619615-ND | ¥346.26000 | Parametric Equivalent |
| 1619624 | Phoenix Contact | 0 | 1619624-ND | ¥314.76000 | Parametric Equivalent |
| 1619626 | Phoenix Contact | 0 | 1619626-ND | ¥352.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.56000 | ¥307.56 |










