Pin Contact 12 AWG Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605741

DigiKey Part Number
1605741-ND
Manufacturer
Manufacturer Product Number
1605741
Description
CONTACT PIN 12AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 12 AWG Size 2.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1605741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
2.0mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
12 AWG
Series
Wire Gauge or Range - mm²
4.0mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 35
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
Manufacturers Standard Package