1605545 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥421.77000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥401.80000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥401.80000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥401.80000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥570.13000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥543.16000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥553.51000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥570.13000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: ¥685.23000
Datasheet
6 (5 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605545

DigiKey Part Number
1605545-ND
Manufacturer
Manufacturer Product Number
1605545
Description
CONN PLG HSG FMALE 6POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (5 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1605545 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
6 (5 + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-6
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1605524Phoenix Contact01605524-ND¥421.77000Parametric Equivalent
1605526Phoenix Contact01605526-ND¥401.80000Parametric Equivalent
1605529Phoenix Contact1277-13515-ND¥401.80000Parametric Equivalent
1605532Phoenix Contact1277-13516-ND¥401.80000Parametric Equivalent
1605543Phoenix Contact01605543-ND¥570.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥570.13000¥570.13
Manufacturers Standard Package