
1603513 | |
|---|---|
DigiKey Part Number | 1603513-ND |
Manufacturer | |
Manufacturer Product Number | 1603513 |
Description | CONTACT H.D. CRIMP PIN 14-16AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14-16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1603513 Models |
Category | Pin or Socket Pin |
Manufacturer Phoenix Contact | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Contact Finish Gold |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |














