D-Sub Contact Male Pin Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1603505

DigiKey Part Number
1603505-ND
Manufacturer
Manufacturer Product Number
1603505
Description
CONN D-SUB PIN CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1603505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Phoenix Contact
Contact Type
Male Pin
Series
Contact Form
Machined
Packaging
Bulk
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05