
1602082 | |
|---|---|
DigiKey Part Number | 277-13495-ND |
Manufacturer | |
Manufacturer Product Number | 1602082 |
Description | CONN INSERT FMALE 17POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Phoenix Contact | Contact Size 1.0mm |
Series | Orientation N (Normal) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA66), Nylon 6/6 |
Type For Female Sockets | Contact Shape Circular |
Number of Positions 17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.08000 | ¥49.08 |



