17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601514

DigiKey Part Number
1601514-ND
Manufacturer
Manufacturer Product Number
1601514
Description
CONN PLUG HSG MALE 17POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Shell Material
Metal
Connector Type
Plug Housing
Housing Color
Silver
Type
For Male Pins
Features
Backshell, Coupling Nut
Number of Positions
17
Shielding
Shielded
Shell Size - Insert
M23-17
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.35000¥281.35
Manufacturers Standard Package