
1601472 | |
|---|---|
DigiKey Part Number | 1601472-ND |
Manufacturer | |
Manufacturer Product Number | 1601472 |
Description | CONN RCPT HSNG MALE 17POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Phoenix Contact | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Orientation N (Normal) |
Connector Type Receptacle Housing | Shell Material Metal |
Type For Male Pins | Housing Color Silver |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M23-17 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.70000 | ¥278.70 |




