10 Position Terminal Block Plug, Male Pins 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600014

DigiKey Part Number
277-3743-ND
Manufacturer
Manufacturer Product Number
1600014
Description
TERM BLOCK PLUG 10POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Male Pins 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1600014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
10-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Plug, Male Pins
Color
Gray
Number of Positions
10
Features
Mating Flange
Positions Per Level
10
Material Flammability Rating
UL94 V-2
Number of Levels
1
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
25A
Insulation Height
0.709" (18.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.62000¥234.62
Manufacturers Standard Package