
1598203 | |
|---|---|
DigiKey Part Number | 1598203-ND |
Manufacturer | |
Manufacturer Product Number | 1598203 |
Description | CONN RCPT HSNG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Phoenix Contact | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Orientation N (Normal) |
Connector Type Receptacle Housing | Shell Material Metal |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1598287 | Phoenix Contact | 0 | 1598287-ND | ¥259.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥283.78000 | ¥283.78 |






