
1597479 | |
|---|---|
DigiKey Part Number | 1597479-ND |
Manufacturer | |
Manufacturer Product Number | 1597479 |
Description | CONN PLUG HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding Unshielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥339.86000 | ¥339.86 |





