AC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585286

DigiKey Part Number
277-1585286-ND
Manufacturer
Manufacturer Product Number
1585286
Description
PS-EE-2G/1AC/48DC/240W/SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Phoenix Contact
Voltage - Isolation
4 kV
Series
Applications
Laboratory
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 2.36" W x 4.88" H (125.0mm x 60.0mm x 124.0mm)
AC Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, UL
Voltage - Output 1
48V
Standard Number
61010-1
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥447.99000¥447.99
Manufacturers Standard Package