
1585236 | |
|---|---|
DigiKey Part Number | 277-16581-ND |
Manufacturer | |
Manufacturer Product Number | 1585236 |
Description | INSERT MALE 4POS+1GND SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1585236 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 24A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 4+Ground | Material Flammability Rating UL94 V-0 |
Size D7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.01000 | ¥118.01 |




