
1559602 | |
|---|---|
DigiKey Part Number | 277-13448-ND |
Manufacturer | |
Manufacturer Product Number | 1559602 |
Description | CONN PLUG MALE 17P AXIAL PIERCE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Male Pins Axial Pierce |
Datasheet | Datasheet |
EDA/CAD Models | 1559602 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 17 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-17 | Voltage Rating 30VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.213" ~ 0.323" (5.40mm ~ 8.20mm) |
Termination Axial Pierce | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation A | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥433.58000 | ¥433.58 |




