5 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553271

DigiKey Part Number
1553271-ND
Manufacturer
Manufacturer Product Number
1553271
Description
CONN RCPT FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
48VAC, 60VDC
Shell Size - Insert
M12-5
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Zinc
Orientation
A
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.03000¥159.03
Manufacturers Standard Package