5 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552227

DigiKey Part Number
277-13422-ND
Manufacturer
Manufacturer Product Number
1552227
Description
CONN MALE INSERT 5POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1552227 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Contact Finish - Mating
Gold
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Insert Only, Requires Shell
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.72000¥47.72