8 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1543236

DigiKey Part Number
277-4259-ND
Manufacturer
Manufacturer Product Number
1543236
Description
CONN PLUG MALE 8POS GOLD IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VAC/DC
Termination
IDC
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Backshell Material, Plating
Zinc Die Cast, Nickel
Primary Material
Metal
Contact Material
Copper Tin
Shell Material
Zinc Die Cast
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥395.31000¥395.31
Manufacturers Standard Package