


1529344 | |
|---|---|
DigiKey Part Number | 277-10963-ND |
Manufacturer | |
Manufacturer Product Number | 1529344 |
Description | CONN TERMINATOR M12-5 BLACK/SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator M12-5 Black, Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1529344 Models |
Category | For Use With/Related Products M12 Connector |
Manufacturer Phoenix Contact | Shell Size - Insert M12-5 |
Series | Material Zinc Die Cast |
Packaging Bulk | Features Resistor |
Part Status Active | Color Black, Silver |
Accessory Type Terminator |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.01000 | ¥271.01 |





