
1521481 | |
|---|---|
DigiKey Part Number | 1521481-ND |
Manufacturer | |
Manufacturer Product Number | 1521481 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1521481 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features Backshell |
Number of Positions 4 | Current Rating (Amps) 9A |
Shell Size - Insert 7/8"-4 | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Orientation A | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 and Polyurethane (PUR) |
Shell Material Zinc Die Cast |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.15000 | ¥307.15 |


