1499963 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-T-A
In Stock: 139
Unit Price: ¥95.86000
Datasheet
Circuit Breaker Thermal 5A AC 32 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1499963

DigiKey Part Number
277-1499963-ND
Manufacturer
Manufacturer Product Number
1499963
Description
5A, M STANDARD TRIP, THERMAL DEV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
1499963 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
Phoenix Contact
Current Rating (Amps)
5A
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Illumination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1610-H2-5AE-T-A1391610-H2-5A-ND¥95.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.68000¥103.68