
1480995 | |
|---|---|
DigiKey Part Number | 277-1480995-ND |
Manufacturer | |
Manufacturer Product Number | 1480995 |
Description | 1480995 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 24VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Phoenix Contact | Number of Outputs and Type 8 - Digital |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature -25°C ~ 70°C |
For Use With/Related Products Axioline Series | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,807.07000 | ¥1,807.07 |


