Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476029

DigiKey Part Number
277-1476029-ND
Manufacturer
Manufacturer Product Number
1476029
Description
CBL 4POS M12 MALE TO RJ45 PLUG 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1476029 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Manufacturer
Phoenix Contact
Length
3.28' (1.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Blue
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥470.56000¥470.56
Manufacturers Standard Package