Circuit Breaker Solid State 15A AC 24 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1464483

DigiKey Part Number
277-1464483-ND
Manufacturer
Manufacturer Product Number
1464483
Description
ELECTRONIC CIRCUIT BREAKER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 15A AC 24 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1464483 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Phoenix Contact
Voltage Rating - DC
24 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
cUL, cULus, DNV GL, UL
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.10000¥215.10
Manufacturers Standard Package