3 Position Circular Connector Receptacle, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1441066

DigiKey Part Number
277-4602-ND
Manufacturer
Manufacturer Product Number
1441066
Description
CONN RCPT FMALE 3POS GOLD IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
1441066 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
3
Current Rating (Amps)
4A
Shell Size - Insert
M8-3
Voltage Rating
48VAC, 60VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.098" ~ 0.197" (2.50mm ~ 5.00mm)
Termination
IDC
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA6), Nylon 6
Orientation
A
Contact Material
Copper Tin
Primary Material
Metal
Insert Material
Thermoplastic Polyurethane (TPU), Glass Filled
Shell Material
Zinc Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.00000¥120.00
Manufacturers Standard Package