8 Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1440928

DigiKey Part Number
1440928-ND
Manufacturer
Manufacturer Product Number
1440928
Description
CONN INSERT MALE 8POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert
Datasheet
 Datasheet
EDA/CAD Models
1440928 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.8mm
Manufacturer
Phoenix Contact
Orientation
A
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Unshielded
Connector Type
Insert
Note
Contacts Sold Separately; Insert Only, Requires Shell
Type
For Male Pins
Insert Material
Polyamide (PA66), Nylon 6/6
Number of Positions
8
Contact Shape
Circular
Shell Size - Insert
M12-8
Operating Temperature
-25°C ~ 85°C
Contact Type
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.66000¥29.66