Circular Cable Assembly Shielded 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1440520

DigiKey Part Number
1440520-ND
Manufacturer
Manufacturer Product Number
1440520
Description
CIRC CBL 8POS RCPT TO RCPT 65.6'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
8 (Data)
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
X
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
65.6' (20.0m)
1st Connector Number of Positions
8 (Data)
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
X
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Male Pins
Usage
Cat6a, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,687.09000¥2,687.09
Manufacturers Standard Package
Alternate Length
CIRC CBL 8POS RCPT TO RCPT 1.64'
In-Stock: 7
Unit Price: ¥977.84000
CIRC CBL 8POS RCPT TO RCPT 32.8'
In-Stock: 0
Unit Price: