Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1436709

DigiKey Part Number
277-16527-ND
Manufacturer
Manufacturer Product Number
1436709
Description
CONN INSERT SHELL PANEL MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1436709 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Insert Shell
Shielding
Unshielded
Shell Size - Insert
M12
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 85°C
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.90000¥48.90