1432050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥168.40000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥248.89000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥275.39000
Datasheet
Image for 1432050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1432050

DigiKey Part Number
277-1432050-ND
Manufacturer
Manufacturer Product Number
1432050
Description
CIRC CBL 4POS RCPT TO PLUG 9.84'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
9.84' (3.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Orientation
A
Color
Yellow
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1417890Phoenix Contact01417890-ND¥168.40000Parametric Equivalent
1424978Phoenix Contact1277-15580-ND¥248.89000Parametric Equivalent
1696044Phoenix Contact01696044-ND¥275.39000Parametric Equivalent
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥295.82000¥295.82
Manufacturers Standard Package